LOCTITE SI 595 Silicone Clear

LOCTITE Brand: LOCTITE

LOCTITE SI 595 is a clear single part thixotropic acetoxy silicone vulcanising compound paste sealant with an acetic acid odour. It is designed as an excellent adhesive sealant for mechanical assemblies.

Typical applications include electrical insulation, protection of leads from mechanical shock, trim bonding, and sealing of ductwork, vents, flues, doors, and windows.

  • Certified to ANSI/NSF Standard 51 for use with plastic materials and components used in food equipment not exceeding +204°C
  • Classified by Underwriters Laboratories Inc.® E257711
  • Non-slumping, non-flammable and mon-toxic
  • Superior adhesion and flexibility
  • Seals out moisture and contaminants
  • Fills large cracks and seams
  • Resists ageing, weathering and thermal cycling without hardening, shrinking or cracking
  • Formulated to withstand extreme temperature cycling, UV light and ozone
  • Designed for superior bonding and sealing properties to most surfaces (not recommended for concrete)
  • Cures on exposure to moisture in the air to form a tough, flexible, silicone rubber seal
  • Supplied in tube of 100ml or cartridge of 310ml
Description Image Product Buy Pricing (Ex VAT) Package Size Package Type Capacity Type Colour Food ProcessingSafe Chemical basis / base Cure speed vs time Cure type Fixture time Gap fill Key characteristics Number of components Physical form Recommended for use with
LOCTITE 2061823 SI 595 Silicone Clear Tube 100ml
LOCTITE 2061823 SI 595 Silicone Clear Tube 100ml
Standard range
Order code: 87-7117
MPN: 2061823

Despatched same day - 14 in stockAdditional quantity lead time 8 days
1+ £16.46
10+ £15.24
50+ £14.11
Price per unit Ex VAT
100ml Tube 100ml Insulating sealant Clear Yes Acetoxy silicone 6.0 Room temperature vulcanization (RTV) cure 30.0 min 6.0mm Thixotropic 1 part Paste Metal: steel, Metal: aluminium, Glass, Ceramic, Composite, Plastic
LOCTITE 2062060 SI 595 Silicone Clear Cartridge 310ml
LOCTITE 2062060 SI 595 Silicone Clear Cartridge 310ml
Standard range
Order code: 87-7119
MPN: 2062060

Despatched same day - 36 in stockAdditional quantity lead time 8 days
1+ £42.30
10+ £39.17
50+ £36.26
Price per unit Ex VAT
310ml Cartridge 310ml Insulating sealant Clear Yes Acetoxy silicone 6.0 Room temperature vulcanization (RTV) cure 30.0 min 6.0mm Thixotropic 1 part Paste Metal: steel, Metal: aluminium, Glass, Ceramic, Composite, Plastic

Trustpilot