LOCTITE 234538 574 Multi Gasket Medium Strength 160ml

MPN
234538
Brand
LOCTITE
EAN-13
5010266574554
Order Code
87-7111
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/06/2026

LOCTITE 574 seals close-fitting joints between rigid metal faces and flanges and provides resistance to low pressures immediately after assembly. The product cures when confined in the absence of air between close-fitting metal surfaces. Typically used as a form-in-place gasket on rigid flanged connections. The nature of LOCTITE 574 reduces the migration of liquid product after application to the substrate.


  • Ideal for use on rigid metal parts, e.g. cast iron components and pump housings
  • High oil resistance
  • Excellent water and glycol resistance
  • Supplied in container of 160ml
  • Manufacturer's part 234538
Type Gasket sealant
Colour Orange
Package Size 160ml
Package Type Bottle
Food ProcessingSafe No
Capacity 160ml

Reviews

Be the first to submit a review

Trustpilot