LOCTITE 574 Multi Gasket Medium Strength

LOCTITE Brand: LOCTITE

LOCTITE 574 seals close-fitting joints between rigid metal faces and flanges and provides resistance to low pressures immediately after assembly. The product cures when confined in the absence of air between close-fitting metal surfaces. Typically used as a form-in-place gasket on rigid flanged connections. The nature of LOCTITE 574 reduces the migration of liquid product after application to the substrate.

  • Ideal for use on rigid metal parts, e.g. cast iron components and pump housings
  • High oil resistance
  • Excellent water and glycol resistance
  • Supplied in containers of 50ml, 160ml or 250ml
Description Image Product Buy Pricing (Ex VAT) Package Size Package Type Capacity Fixture time Gap fill Lap shear strength Recommended for use with Type Colour Food ProcessingSafe
LOCTITE 234534 574 Multi Gasket Medium Strength 50ml
LOCTITE 234534 574 Multi Gasket Medium Strength 50ml
Standard range
Order code: 87-7109
MPN: 234534

Despatched same day - 24 in stockAdditional quantity lead time 8 days
1+ £27.36
Price per unit Ex VAT
50ml Bottle 50ml 15.0 min - 45.0 min 0.25mm 8.5 N/mm² Metal: steel, Metal: aluminium Gasket sealant Orange No
LOCTITE 234538 574 Multi Gasket Medium Strength 160ml
LOCTITE 234538 574 Multi Gasket Medium Strength 160ml
Extended range
Order code: 87-7111
MPN: 234538

Available to back orderBack-order availability date - 30/10/2026
1+ £69.59
Price per unit Ex VAT
160ml Bottle 160ml Gasket sealant Orange No
LOCTITE 231561 574 Multi Gasket Medium Strength 250ml
LOCTITE 231561 574 Multi Gasket Medium Strength 250ml
Extended range
Order code: 87-7113
MPN: 231561

Available to back orderBack-order availability date - 30/10/2026
1+ £138.25
Price per unit Ex VAT
250ml Tube 250ml 15.0 min - 45.0 min 0.25mm 8.5 N/mm² Metal: steel, Metal: aluminium Gasket sealant Orange No

Trustpilot