LOCTITE 234534 574 Multi Gasket Medium Strength 50ml

Order Code:

87-7109

Brand: LOCTITE MPN: 234534 EAN-13: 5010266003061
Qty Unit Price (Ex VAT)
1+ £27.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 8 days

LOCTITE 574 seals close-fitting joints between rigid metal faces and flanges and provides resistance to low pressures immediately after assembly. The product cures when confined in the absence of air between close-fitting metal surfaces. Typically used as a form-in-place gasket on rigid flanged connections. The nature of LOCTITE 574 reduces the migration of liquid product after application to the substrate.


  • Ideal for use on rigid metal parts, e.g. cast iron components and pump housings
  • High oil resistance
  • Excellent water and glycol resistance
  • Supplied in container of 50ml
  • Manufacturer's part 234534
Type Gasket sealant
Colour Orange
Package Size 50ml
Package type Bottle
Food ProcessingSafe No
Capacity 50ml
Fixture time 15.0 min - 45.0 min
Gap fill 0.25mm
Lap shear strength 8.5 N/mm²
Recommended for use with Metal: steel, Metal: aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot