LOCTITE 5188 is a highly flexible sealant which cures when confined in the absence of air between close-fitting metal surfaces and is designed for use on rigid metal flanged connections, particularly where minor oil contamination of the flange surfaces can occur.
This product is particularly suitable for use on aluminium substrates where very good adhesion is needed. It ensures an instant, low-pressure seal.
- Excellent in demanding applications
- Excellent chemical resistance
- Superior adhesion
- Can tolerate slight oil contamination on the flange surface
- Supplied in 300ml container
- Manufacturer's part 1104312
| Type |
Gasket sealant |
| Colour |
Red |
| Package Size |
300ml |
| Food ProcessingSafe |
No |
| Applications |
Gasketing |
| Capacity |
300ml |
| Chemical basis / base |
Dimethacrylate ester |
| Fixture time, Steel |
25.0 min |
| Gap fill, Unprimed |
0.25mm |
| Key characteristics |
For machined, rigid flanges |
| Lap shear strength |
7.0 |
| Number of components |
1 part |
| Operating Temperature |
-55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) |
| Recommended for use with |
Metal: steel, Metal: aluminium |
| Viscosity, 20 RPM |
21000.0 mPa·s (cP) |
To use this facility please Sign In.
Sign In