LOCTITE 5188 Flexible Oil Tolerant

LOCTITE Brand: LOCTITE

LOCTITE 5188 is a highly flexible sealant which cures when confined in the absence of air between close-fitting metal surfaces and is designed for use on rigid metal flanged connections, particularly where minor oil contamination of the flange surfaces can occur.

This product is particularly suitable for use on aluminium substrates where very good adhesion is needed. It ensures an instant, low-pressure seal.

  • Excellent in demanding applications
  • Excellent chemical resistance
  • Superior adhesion
  • Can tolerate slight oil contamination on the flange surface
  • Supplied in 50ml or 300ml container
Description Image Product Buy Pricing (Ex VAT) Package Size Package Type Capacity Type Colour Food ProcessingSafe Applications Chemical basis / base Fixture time, Steel Gap fill, Unprimed Key characteristics Lap shear strength Number of components Operating Temperature Recommended for use with Viscosity, 20 RPM
LOCTITE 1254415 5188 Flexible Oil Tolerant 50ml
LOCTITE 1254415 5188 Flexible Oil Tolerant 50ml
Extended range
Order code: 87-7103
MPN: 1254415

Available to back orderBack-order availability date - 23/10/2026
1+ £34.07
Price per unit Ex VAT
50ml Bottle 50ml Gasket sealant Red No Gasketing Dimethacrylate ester 25.0 min 0.25mm For machined, rigid flanges 7.0 1 part -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) Metal: steel, Metal: aluminium 21000.0 mPa·s (cP)
LOCTITE 1104312 5188 Flexible Oil Tolerant 300ml
LOCTITE 1104312 5188 Flexible Oil Tolerant 300ml
Extended range
Order code: 87-7105
MPN: 1104312

Available to back orderBack-order availability date - 23/10/2026
1+ £167.04
Price per unit Ex VAT
300ml 300ml Gasket sealant Red No Gasketing Dimethacrylate ester 25.0 min 0.25mm For machined, rigid flanges 7.0 1 part -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) Metal: steel, Metal: aluminium 21000.0 mPa·s (cP)

Trustpilot