LOCTITE 1254415 5188 Flexible Oil Tolerant 50ml

MPN
1254415
Brand
LOCTITE
EAN-13
5010266008912
Order Code
87-7103
Country of Origin
Ireland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/05/2026

LOCTITE 5188 is a highly flexible sealant which cures when confined in the absence of air between close-fitting metal surfaces and is designed for use on rigid metal flanged connections, particularly where minor oil contamination of the flange surfaces can occur.

This product is particularly suitable for use on aluminium substrates where very good adhesion is needed. It ensures an instant, low-pressure seal.


  • Excellent in demanding applications
  • Excellent chemical resistance
  • Superior adhesion
  • Can tolerate slight oil contamination on the flange surface
  • Supplied in 50ml container
  • Manufacturer's part 1254415
Type Gasket sealant
Colour Red
Package Size 50ml
Package Type Bottle
Food ProcessingSafe No
Applications Gasketing
Capacity 50ml
Chemical basis / base Dimethacrylate ester
Fixture time, Steel 25.0 min
Gap fill, Unprimed 0.25mm
Key characteristics For machined, rigid flanges
Lap shear strength 7.0
Number of components 1 part
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Recommended for use with Metal: steel, Metal: aluminium
Viscosity, 20 RPM 21000.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot