LOCTITE 234863 641 Bearing Fit Medium Strength 50ml

MPN
234863
Brand
LOCTITE
EAN-13
5010266641416
Order Code
87-7085
Country of Origin
Ireland
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 8 days

LOCTITE 641 is ideal for the bonding of cylindrical fitting parts, particularly where disassembly is required for servicing operations. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.


  • Ideal for parts that need subsequent dismantling, i.e. retention of bearings on shafts and in housings
  • Supplied in 50ml container
  • Manufacturer's part 234863
Type Retainer
Strength Medium
Dispensing Method Dispenser
Volume 50ml
Colour Yellow
Fixture time 20.0 min
Gap fill 0.15mm
Key characteristics Strength: medium strength
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Recommended for use with Metal: steel
Shear strength, Steel 12.0 N/mm² ( 1700.0 psi )
Viscosity 600.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot