LOCTITE 229360 572 Low Strength Slow Cure Pipeseal 50ml

MPN
229360
Brand
LOCTITE
Order Code
87-7063
Country of Origin
Ireland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

LOCTITE 572 is a white to off-white, medium strength, methacrylate-based thread sealant for metal pipes and fittings. Suitable for coarse threads, it offers a breakaway torque of 7Nm.


  • Slow curing attributes allows user to adjust alignment of fittings
  • Suitable for thread sizes up to M80
  • Thixotropic to reduce migration after application
  • Supplied in 50ml container
  • Manufacturer's part 229360
Type Pipe sealant
Colour White
Package Size 50ml
Package Type Bottle
Food ProcessingSafe No
Capacity 50ml
Chemical basis / base Methacrylate
Key characteristics Thixotropic
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm 14400.0 mPa·s (cP) - 28600.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot