LOCTITE 572 Low Strength Slow Cure Pipeseal

LOCTITE Brand: LOCTITE

LOCTITE 572 is a white to off-white, medium strength, methacrylate-based thread sealant for metal pipes and fittings. Suitable for coarse threads, it offers a breakaway torque of 7Nm.

  • Slow curing attributes allows user to adjust alignment of fittings
  • Suitable for thread sizes up to M80
  • Thixotropic to reduce migration after application
  • Supplied in 50ml or 250ml container
Description Image Product Buy Pricing (Ex VAT) Package Size Package Type Capacity Type Colour Food ProcessingSafe Chemical basis / base Key characteristics Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm
LOCTITE 229360 572 Low Strength Slow Cure Pipeseal 50ml
LOCTITE 229360 572 Low Strength Slow Cure Pipeseal 50ml
Extended range
Order code: 87-7063
MPN: 229360

Available to back orderBack-order availability date - 30/10/2026
1+ £22.55
Price per unit Ex VAT
50ml Bottle 50ml Pipe sealant White No Methacrylate Thixotropic 14400.0 mPa·s (cP) - 28600.0 mPa·s (cP)
LOCTITE 142612 572 Low Strength Slow Cure Pipeseal 250ml
LOCTITE 142612 572 Low Strength Slow Cure Pipeseal 250ml
Extended range
Order code: 87-7065
MPN: 142612

Available to back orderBack-order availability date - 30/10/2026
1+ £102.73
Price per unit Ex VAT
250ml Tube 250ml Pipe sealant White No Methacrylate Thixotropic 14400.0 mPa·s (cP) - 28600.0 mPa·s (cP)

Trustpilot