LOCTITE 2087071 567 Stainless Steel Pipe Seal High Temp, Slow Cure 250ml

Order Code:

87-7061

Brand: LOCTITE MPN: 2087071 EAN-13: 4058093006207
Qty Was Unit Price (Ex VAT)
1+ £118.00 £107.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

LOCTITE 567 is an off-white, low strength, thixotropic methacrylate thread sealant which cures in the absence of air and by contact with metals when confined within threads up to M80/R3. Best suited for use on coarse metal threads.


  • Provides instant low pressure seal
  • Doesn't creep, shrink or block systems
  • Single component - clean and easy to apply
  • High/very high viscosity
  • Breakaway torque rating 1.7Nm
  • Viscosity 280,000 to 800,000 mPa/s
  • Service temperature range -55 to +150ºC
  • UL approved
  • Supplied in 250ml container
  • Manufacturer's part 2087071
Type Thread sealant
Colour White
Package Size 250ml
Package type Tube
Food ProcessingSafe No
Capacity 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot