LOCTITE 233758 290 High Strength Penetrating Threadlocker 250ml

MPN
233758
Brand
LOCTITE
EAN-13
5010266290737
Order Code
87-7041
Country of Origin
Ireland
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £168.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/05/2026

The LOCTITE 290 Threadlock Adhesive is a high strength adhesive with 'seeking' properties for application after parts have been assembled. Seals porous castings and welds.


  • Cures in the absence of air to provide a tough retaining medium for threaded parts
  • Supplied in bottle of 50ml
Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 250ml
Application method Post applied
Application temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Applications Threadlocking, For pre-assembled fasteners, Porosity sealing
Breakaway torque, M10 Steel Nuts/Bolts 10.0 N·m ( 90.0 in./lb. )
Colour Green
Cure type Anaerobic cure
Fixture time 20.0 min
Key characteristics Viscosity: low viscosity, Disassembly: disassembly with heat, Fluorescent, Wicking / penetrating grade, Strength: medium to high strength
Physical form Liquid
Prevail torque, M10 Steel Nuts/Bolts 29.0 N·m ( 260.0 in./lb. )
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Technology Acrylic
Viscosity, Speed 20 RPM 40.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot