tesa 51571 Double Sided Non-Woven Tape 25mm x 50m

MPN
51571-00001-00
Brand
tesa
EAN-13
4042448085504
Order Code
87-6430
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    19mm 25mm 38mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 7 days

Double-sided tape from Tesa® with a non-woven backing, ideal for the permanent mounting of plastic and metal including aluminium, polystyrene and polypropylene. The thick layer of synthetic rubber adhesive bonds well to uneven surfaces and boasts a very high initial bond.


  • Suitable for the mounting of evaporator plates in the production of refrigerators
  • Colour: translucent
  • Supplied on 50m reels
  • Width 25mm
  • Thickness 160µm
  • Tensile strength 5N/cm
  • Manufacturer's part 51571-00001-00
Type Double Sided Tape
Width 25mm
Length 50m
Colour Translucent
Material Non-woven

Reviews

Be the first to submit a review

Trustpilot