Tesa® 51571 Double Sided Non-Woven Tape

tesa Brand: tesa

Double-sided tape from Tesa® with a non-woven backing, ideal for the permanent mounting of plastic and metal including aluminium, polystyrene and polypropylene. The thick layer of synthetic rubber adhesive bonds well to uneven surfaces and boasts a very high initial bond.

  • Suitable for the mounting of evaporator plates in the production of refrigerators
  • Colour: translucent
  • Supplied on 50m reels
  • Available in a range of widths
  • Thickness 160µm
  • Tensile strength 5N/cm
Description Image Product Buy Pricing (Ex VAT) Width Thickness Type Length Colour Material
tesa 51571 Double Sided Non-Woven Tape 19mm x 50m
tesa 51571 Double Sided Non-Woven Tape 19mm x 50m
Standard range
Order code: 87-6428
MPN: 51571-00000-00

Out of stockBack-order availability date - 05/11/2026
1+ £5.49
Price per unit Ex VAT
19mm 160µm Double Sided Tape 50m Translucent Non-woven
tesa 51571 Double Sided Non-Woven Tape 25mm x 50m
tesa 51571 Double Sided Non-Woven Tape 25mm x 50m
Standard range
Order code: 87-6430
MPN: 51571-00001-00

Despatched same day - 37 in stockAdditional quantity lead time 7 days
1+ £8.70
Price per unit Ex VAT
25mm Double Sided Tape 50m Translucent Non-woven
tesa 51571 Double Sided Non-Woven Tape 38mm x 50m
tesa 51571 Double Sided Non-Woven Tape 38mm x 50m
Standard range
Order code: 87-6432
MPN: 51571-00002-00

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £9.90
Price per unit Ex VAT
38mm Double Sided Tape 50m Translucent Non-woven

Trustpilot