Easter Opening Hours and Delivery Dates here

tesa 51571 Double Sided Non-Woven Tape 19mm x 50m

Order Code:

87-6428

Brand: tesa MPN: 51571-00000-00 EAN-13: 4042448085498
  • Quickly find another product in this range by Width:

    19mm 25mm 38mm
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 7 days

Double-sided tape from Tesa® with a non-woven backing, ideal for the permanent mounting of plastic and metal including aluminium, polystyrene and polypropylene. The thick layer of synthetic rubber adhesive bonds well to uneven surfaces and boasts a very high initial bond.


  • Suitable for the mounting of evaporator plates in the production of refrigerators
  • Colour: translucent
  • Supplied on 50m reels
  • Width 19mm
  • Thickness 160µm
  • Tensile strength 5N/cm
  • Manufacturer's part 51571-00000-00
Type Double sided
Width 19mm
Length 50m
Colour Translucent
Material Non-woven
Thickness 160µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot