tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Clear

MPN
04089-00252-06
Brand
tesa
EAN-13
4005800100925
Order Code
87-6404
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Clear
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 7 days

General purpose parcel tape from Tesa® ideal for sealing lightweight and medium cartons either manually or automatically. It is based on a 28µm-PP backing with a natural rubber adhesive.


  • Colour: clear
  • Length 66m
  • Width 48mm
  • Thickness 46µm
  • Tensile strength 41N/cm
  • Manufacturer's part 04089-00252-06
Type Tape
Width 48mm
Length 66m
Colour Clear
Thickness 46µm

Reviews

Be the first to submit a review

Trustpilot