Tesa® 04089 General Purpose Carton Sealing Tape

tesa Brand: tesa

General purpose parcel tape from Tesa® ideal for sealing lightweight and medium cartons either manually or automatically. It is based on a 28µm-PP backing with a natural rubber adhesive.

  • Available in clear and brown
  • Length 66m
  • Width 48mm
  • Thickness 46µm
  • Tensile strength 41N/cm
Description Image Product Buy Pricing (Ex VAT) Colour Thickness Type Width Length
tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Clear
tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Clear
Standard range
Order code: 87-6404
MPN: 04089-00252-06

Despatched same day - 30 in stockAdditional quantity lead time 7 days
1+ £3.18
Price per unit Ex VAT
Clear 46µm Tape 48mm 66m
tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Brown
tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Brown
Standard range
Order code: 87-6406
MPN: 04089-00255-06

Despatched same day - 28 in stockAdditional quantity lead time 7 days
1+ £3.43
Price per unit Ex VAT
Brown Tape 48mm 66m

Trustpilot