Christmas Opening Hours and Delivery Dates here

Lascar DPM 750S-BL 3.5 Digit LCD Panel Meter

Order Code:

87-6344

Brand: Lascar Electronics MPN: DPM 750S-BL

Discontinued


This panel meter features a low drift bandgap reference circuit that ensures accurate readings over a wide temperature range. A negative rail generator enables the meter to measure a signal referenced to its own power supply GND. LED backlighting makes the meter easy to read in low light conditions.

The unit is supplied with a plastic mounting bezel and there is an additional bezel available (87-6380) that will provide a waterproof seal to IP67.


  • Suitable for both high and low volume applications
  • Digit height 0.5in
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • Low battery warning
  • FSR May be altered using resistors
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 32mm
Panel Cut-Out Width 62mm
Power Supply 5 to 9V

Trustpilot