Lascar SGD 24-M-IP PanelPilotM Series 2.4" Waterproof Programmable Panel Meter

MPN
SGD 24-M-IP
Order Code
87-6234
Country of Origin
China

No longer stocked


The Lascar Electronics SGD 24-M-IP is an IP67-rated water resistant programmable panel meter with a 320 x 240 pixel (QVGA) colour display and USB programming interface.

Using the PanelPilot M software for Windows, users are able to choose from an ever-increasing number of configurations including bar-graph, tank level, analogue style and trend graphs. Colours, text labels, splash screen and input voltage scaling can then be customised by the user.

When setup is complete, the settings can be saved and then uploaded to the meter using the supplied USB cable.

Panel or enclosure installation of the finished module is simple, using the 32mm nut and the IP67 connector supplied with the unit.

Please Note: The SGD 24-M-IP does not feature touch-screen functionality and therefore is not compatible with configurations requiring touch-input.


  • 2.4 inch colour TFT screen
  • IP67 and NEMA 6 rated
  • Rugged and scratch resistant Corning Gorilla Glass window
  • IP67 12 way connector supplied
  • 0 to 40V DC measurement range
  • Manufacturer's part: Lascar SGD 24-M-IP


Type Programmable panel meter

Alternatives (1)


Trustpilot