Electrolube APL15ML Acrylic Protective Lacquer 15ml

MPN
30004999.0015ML
Brand
Electrolube
EAN-13
5028356106110
Order Code
87-4454
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.61 £9.52
12+ £8.85 £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 5 weeks

Acrylic Protective Laquer (APL) is a flexible, fast drying acrylic conformal coating used for the protection of electronic circuitry. It has been formulated for professional use only and meets the requirements of a variety of international standards.
  • Excellent clarity, ideal for LED applications
  • Offers excellent adhesion to all substrates
  • Good temperature range and dielectric properties
  • May be soldered through UV trace to aid inspection
  • May be removed with solvents such as Ultrasolve (ULS)
  • Cost effective - allows efficient application
  • Fast touch-dry time
  • Meets MIL-1-46058C & Meets IPC-CC-830:
  • RoHS Compliant
Type Conformal coating
Dispensing Method Brush
Volume 15ml
Colour Clear
Weight 0.041kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot