Electrolube APL Acrylic Conformal Coating

Electrolube Brand: Electrolube

Electrolube APL Acrylic Conformal Coating is a flexible, fast-drying transparent acrylic conformal coating for the protection of electronic circuitry.

APL has been formulated to meet today's commercial applications and is recommended for professional use only.

  • Excellent clarity, ideal for LED applications
  • Offers excellent adhesion to all substrates
  • Good temperature range and dielectric properties
  • May be soldered through UV trace to aid inspection
  • May be removed with solvents such as Electrolube Ultrasolve (ULS)
  • Available in 400ml aerosols, 500ml bulk packs, and 15ml with applicator brush
  • Electrolube types APL400H, APL500ML, APL15ML and APL05L
For professional use only.
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Weight Type Colour
Electrolube APL15ML Acrylic Protective Lacquer 15ml
Electrolube APL15ML Acrylic Protective Lacquer 15ml
Standard range
Order code: 87-4454
MPN: 30004999.0015ML

Despatched same day - 24 in stockAdditional quantity lead time 5 weeks
1+ £9.54
10+ £9.44
50+ £9.33
Price per unit Ex VAT
Brush 15ml 0.041kg Conformal coating Clear
Electrolube APL400H Acrylic Conformal Coating 400ml
Electrolube APL400H Acrylic Conformal Coating 400ml
Standard range
Order code: 59-2122
MPN: 30002213.0400ML

Despatched same day - 159 in stockAdditional quantity lead time 5 weeks
1+ £14.20
10+ £12.61
50+ £11.16
Price per unit Ex VAT
Aerosol 400ml Conformal coating Clear
Electrolube APL05L Acrylic Protective Laquer 5L
Electrolube APL05L Acrylic Protective Laquer 5L
Extended range
Order code: 87-4455
MPN: 30004999.0005LT

Available to back orderBack-order availability date - 21/12/2026
1+ £147.89
10+ £134.23
50+ £121.83
Price per unit Ex VAT
Bottle 5L Conformal coating Clear

Trustpilot