Dow 4068751/C05 799 Silicone Sealant Clear 310ml

MPN
4068751/C05
Brand
Dow Corning
EAN-13
5413278507143
Order Code
87-2335
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Clear White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock6 due on 20/05/2026


This one-part plastic and glass silicone sealant from Dow provides a clear finish on most plastics including PVCu and polycarbonate.

Dowsil 799 sealant contains a fungicide which makes it ideal for use in areas of high humidity where mould can form. It has excellent weathering characteristics and is resistant to ozone, UV radiation and extremes of temperature.


  • Highly flexible with a 5-minute working time and tack-free in 2 hours
  • Application temperature range +5 to +40°C
  • Supplied in cartridges of 310ml
  • Manufacturer's part 4068751/C05
Type Bath & kitchen sealant
Colour Clear
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot