Dow 4024908/C05 791 Silicone Sealant Brown 310ml

MPN
4024908/C05
Brand
Dow Corning
EAN-13
5413278323361
Order Code
87-2329
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Black Brown Clear White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This one-part neutral silicone sealant from Dow provides excellent adhesion to most exterior surfaces thanks to its weathering capacity including resistance to ozone and extremes of temperature.

Dowsil 791 sealant has a 20 to 30-minute working time and is tack-free in just 30 minutes.


  • Highly flexible with a joint movement capacity ± 50%
  • Application temperature range -25 to +50°C
  • Conforms to ISO 11600-25LM and ISO 9047 class 50
  • Colour: brown
  • Supplied in cartridges of 310ml
  • Manufacturer's part 4024908/C05
Type Bath & kitchen sealant
Colour Brown
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot