Dow 4134751/Z02 785N Silicone Sealant Clear 310ml

MPN
4134751/Z02
Brand
Dow Corning
EAN-13
5413278612038
Order Code
87-2315
Country of Origin
United Kingdom
  • Quickly find another product in this range by Colour:

    Clear White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock8 due on 18/06/2026


This one-part neutral curing silicone sealant with fungicide from Dow provides excellent adhesion to a range of porous and non-porous substrates. With a very low odour it can be applied to metallic surfaces including aluminium, brass and stainless steel as well as natural surfaces such as granite, limestone and marble.

Dowsil 785N sealant contains a fungicide which makes it ideal for sealing sanitary fittings in both commercial and domestic properties.


  • Designed for use on baths, showers, sinks and urinals
  • Fast cure and tack-free time
  • Remains permanently flexible with low shrinkage
  • Conforms to ISO 11600-F&G-25LM
  • Colour: clear
  • Supplied in 310ml cartridges
  • Manufacturer's part 4134751/Z02
Type Bath & kitchen sealant
Colour Clear
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot