RVFM Glue Sticks Standard Temperature Natural 11mm x 300mm 1kg

Order Code:

87-0410

Brand: RVFM MPN: 870410 EAN-13: 5053556000968
Qty Unit Price (Ex VAT)
1+ £26.61
10+ £24.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
200 in stock, despatched same dayAdditional 100 due on 14/01/2026

Standard temperature, natural coloured glue sticks, 300mm x 11mm diameter.


  • Diameter 11mm
  • Length 300mm
  • Supplied in 1kg packs (approx. 30 sticks)
Type Glue stick
Colour Natural
Diameter 11mm
Length 300mm
Melting Temperature Standard
Pack Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Excellent value

Reviewed by: Clive Frederickson - Saturday, March 16, 2019
Packed well, glue sticks as expected

Trustpilot