LOCTITE 1919341 401 Instant Adhesive 20g

MPN
1919341
Brand
LOCTITE
EAN-13
5010266007885
Order Code
87-0390
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    3g 20g 50g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockAdditional quantity lead time 8 days

LOCTITE 401 is designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension and/or shear strength. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers.

LOCTITE 401 is also suited for bonding porous materials such as wood, paper, leather and fabric.


  • Universal instant adhesive
  • Bonds a wide range of similar or dissimilar substrates (metals, rubber, wood, cardboard, ceramics as well as most plastics)
  • Very high strength on close-fitting parts
  • Perfect for all quick repairs and all types of small emergency repairs
  • Supplied in a 20g bottle
  • LOCTITE type 401
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Application method Dispense system, Manual
Applications Bonding close fitting parts, Repairing
Cure type Moisture cure
Fixture time, Steel 5.0 s
Gap fill 0.15mm
Key characteristics General purpose, Viscosity: low viscosity, Strength: high strength, fixture: very fast fixture
Operating Temperature -40.0 °C - 120.0 °C ( -40.0 °F - 250.0 °F )
Physical form Liquid
Recommended for use with Metal, Plastic, Elastomer, Porous surface
Shear strength, Mild Steel (grit blasted) 20.0 N/mm² ( 2900.0 psi )
Technology Cyanoacrylates
Viscosity 100.0 mPa·s (cP)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot