LOCTITE 87993 401 Instant Adhesive 3g |
63-1579
|
|
Despatched same day - 7 in stockAdditional quantity lead time 8 days
|
1+ £4.40
Price per unit Ex VAT
|
3g |
Dispense system, Manual |
Bonding close fitting parts, Repairing |
Moisture cure |
5.0 s |
0.15mm |
General purpose, Viscosity: low viscosity, Strength: high strength, fixture: very fast fixture |
-40.0 °C - 120.0 °C ( -40.0 °F - 250.0 °F ) |
Liquid |
Metal, Plastic, Elastomer, Porous surface |
20.0 N/mm² ( 2900.0 psi ) |
Cyanoacrylates |
100.0 mPa·s (cP) |
Instant |
Clear |
Bottle |
LOCTITE 1919341 401 Instant Adhesive 20g |
87-0390
|
|
Despatched same day - 28 in stockAdditional 10 due on 16/11/2026
|
1+ £23.15
Price per unit Ex VAT
|
20g |
Dispense system, Manual |
Bonding close fitting parts, Repairing |
Moisture cure |
5.0 s |
0.15mm |
General purpose, Viscosity: low viscosity, Strength: high strength, fixture: very fast fixture |
-40.0 °C - 120.0 °C ( -40.0 °F - 250.0 °F ) |
Liquid |
Metal, Plastic, Elastomer, Porous surface |
20.0 N/mm² ( 2900.0 psi ) |
Cyanoacrylates |
100.0 mPa·s (cP) |
Instant |
Clear |
Bottle |
LOCTITE 142576 401 Instant Adhesive 50g |
87-7151
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £51.48
Price per unit Ex VAT
|
50g |
Dispense system, Manual |
Bonding close fitting parts, Repairing |
Moisture cure |
5.0 s |
0.15mm |
General purpose, Viscosity: low viscosity, Strength: high strength, fixture: very fast fixture |
-40.0 °C - 120.0 °C ( -40.0 °F - 250.0 °F ) |
Liquid |
Metal, Plastic, Elastomer, Porous surface |
20.0 N/mm² ( 2900.0 psi ) |
Cyanoacrylates |
100.0 mPa·s (cP) |
Instant |
Clear |
Bottle |
LOCTITE 142578 401 Instant Adhesive 500g |
87-7153
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £408.67
Price per unit Ex VAT
|
500g |
|
|
|
|
|
|
|
|
|
|
|
|
Instant |
Clear |
Bottle |