This Wera 8767 B HF Zyklop bit-socket has a 3/8in. square drive and contains a TX 27 driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.
Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.
- Size: TX 27
- Length: 35mm
- Suitable for manual and non-impact tools
- Holding function retains screws on the tool
- Colour-coded for size
- Knurled lower end for more grip when using manually
- Chrome vanadium steel, matt chrome-plated
- Wera type 05003064001, 8767 B HF Zyklop series
| Type |
Torx |
| Drive Size |
9.53mm |
| Socket Size |
TX 27 |
| Material |
Chrome Vanadium Steel |
| Blade Length |
9mm |
| Diameter |
17.5mm |
| Height |
22mm |
| Length |
102mm |
| Model |
For recessed Torx screws |
| Size (TX) |
27 |
| Total Length |
35mm |
| Weight |
35g |
| Width |
44mm |
| With hole |
false |