This Wera 8740 A Zyklop bit-socket has a 1/4in. square drive and contains a 3/32in. hex-plus driver bit.
Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.
- Size: 3/32in.
- 1/4in. square drive
- Length: 28mm
- Suitable for manual and non-impact tools
- Colour-coded for size
- Knurled lower end for more grip when using manually
- Chrome vanadium steel, matt chrome-plated
- Wera type 05003381001, 8740 A Zyklop series
| Type |
Hex bit |
| Drive Size |
6.35mm |
| Socket Size |
3/32in |
| Material |
Chrome Vanadium Steel |
| Blade Length |
11mm |
| Diameter |
12.5mm |
| Dimension |
2.38mm |
| Height |
20mm |
| Isolation protection 1000 V |
false |
| Length |
95mm |
| VDE Tested |
false |
| Weight |
21g |
| Width |
44mm |