A robust space-saving textile belt with 8 Wera in-hex bit-sockets containing imperial hex bits.
A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.
The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.
- 3/8in. square drive
- Holding function for screws/bolts
- 1x 1/8in. x 35.0mm hex bit
- 1x 9/64in. x 35.0mm hex bit
- 1x 5/32in. x 35.0mm hex bit
- 1x 3/16in. x 35.0mm hex bit
- 1x 7/32in. x 35.0mm hex bit
- 1x 1/4in. x 35.0mm hex bit
- 1x 5/16in. x 38.5mm hex bit
- 1x 3/8in. x 38.5mm hex bit
- 1x belt 45 x 275mm
- 1x hook & loop strip
- Wera type 05003974001, Belt B
| Type |
Hex key |
| Drive Size |
3/8in |
| Number of Pieces |
8 |
| Connection size |
9.53mm |
| Height |
50mm |
| Length |
320mm |
| Measurement |
1/8 to 3/8in |
| Number of hexagonal sockets |
8 |
| Number of sockets for screwdriver |
0 |
| Number of Torx sockets |
0 |
| Packaging |
Bag |
| Socket Type |
Imperial |
| Total number of tools |
8 |
| Weight |
440g |
| Width |
80mm |