Wera 05003971001 Belt B 2 Zyklop In-Hex HF Bit-Socket Set 3/8" 8pc

MPN
05003971001
Brand
Wera
EAN-13
4013288194954
Order Code
86-5707
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £82.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A robust space-saving textile belt with 8 Wera in-hex bit-sockets containing metric hex bits.

A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.

The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.


  • 3/8in. square drive
  • Holding function for screws/bolts
  • 1x 3mm x 35mm hex bit
  • 1x 4mm x 35mm hex bit
  • 1x 5mm x 35mm hex bit
  • 1x 6mm x 35mm hex bit
  • 1x 7mm x 35mm hex bit
  • 1x 8mm x 35mm hex bit
  • 1x 9mm x 38.5mm hex bit
  • 1x 10mm x 38.5mm hex bit
  • 1x belt 45 x 275mm
  • 1x hook & loop strip
  • Wera type 05003971001, Belt B 2
Type Hex sockets
Drive Size 3/8in
Number of Pieces 8
Connection size 9.53mm
Height 50mm
Length 320mm
Measurement 3 to 10mm
Number of hexagonal sockets 8
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Socket Type Metric
Total number of tools 8
Weight 479.5g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot