Wera 05004963001 8790 B Zyklop VDE 3/8" Drive Socket 19 x 46mm

Order Code:

86-5698

Brand: Wera MPN: 05004963001 EAN-13: 4013288193063
Qty Was Unit Price (Ex VAT)
1+ £16.98 £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This 19mm Wera 8790 B VDE Zyklop 3/8in. square drive individual VDE socket has been individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.

It offers increased safety over other VDE sockets due to its yellow insulation core which becomes visible if the outer red insulation layer is damaged.


  • Size: 19mm
  • 3/8in. square drive
  • Length: 46mm
  • Ideal replacement for damaged or lost sockets from sets
  • Individually tested as per IEC 60900 at 10,000V
  • Safe working voltage 1000V
  • Increased safety due to yellow core showing if outer red insulation is damaged
  • Plastic coating protects workpiece surfaces from damage
  • Wera type 05004963001, 8790 B VDE series
Type VDE socket
Socket Size 19mm
Material Chrome Vanadium Steel
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 31mm
Isolation protection 1000 V true
Length 47mm
VDE Tested true
Weight 61g
Width 31mm
Wrench width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot