This 6mm Wera 8790 B VDE Zyklop 3/8in. square drive individual VDE socket has been individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.
It offers increased safety over other VDE sockets due to its yellow insulation core which becomes visible if the outer red insulation layer is damaged.
- Size: 6mm
- 3/8in. square drive
- Length: 46mm
- Ideal replacement for damaged or lost sockets from sets
- Individually tested as per IEC 60900 at 10,000V
- Safe working voltage 1000V
- Increased safety due to yellow core showing if outer red insulation is damaged
- Plastic coating protects workpiece surfaces from damage
- Wera type 05004950001, 8790 B VDE series
| Type |
VDE socket |
| Socket Size |
6mm |
| Material |
Chrome Vanadium Steel |
| Connection size |
3/8 inch |
| Double hex insert |
false |
| For impact screwdriver |
false |
| Height |
23mm |
| Isolation protection 1000 V |
true |
| Length |
46mm |
| VDE Tested |
true |
| Weight |
39g |
| Width |
23mm |
| Wrench width |
6mm |
To use this facility please Sign In.
Sign In