Bosch 0603378070 PEX 220 A Random Orbital Sander 125mm 220W

Order Code:

85-9911

Brand: Bosch DIY MPN: 0603378070 EAN-13: 3165140327886

Discontinued


The Bosch PEX 220 A is a compact and powerful sander that uses random orbit motion plus rotation to ensure good quality sanding and polishing.


  • Built-in dust extraction element sucks the dust directly into the micro filter box
  • Velcro-type fastening for fast and convenient sanding sheet changes
  • Sanding plate diameter 125mm
  • Input power 220W
  • Connection for external dust extraction
  • Easy one-hand operation for fatigue-free working overhead and on curved surfaces
  • Supplied complete with micro filter box
  • Bosch type PEX 220 A
Type Random orbit sander
Voltage 230V
Power Output 220W
Disc Diameter 125mm

Questions

*Question functionality currently disabled
Monday, June 13, 2016 | Question by: Rapid Customer | Product code: 85-9911
Q. I have a Bosch PEX 220A and want to use it to polish my car. Can you please tell me what parts I need to adapt it for this use.
A. Hi Ken, thank you for your question. We offer this as 60-3082.

Trustpilot