Tektronix SUP2-BW70T100-2 MSO22 Bandwidth Upgrade From 70MHz to 100MHz

MPN
SUP2-BW70T100-2
Brand
Tektronix
Order Code
85-7362
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £409.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

The Tektronix SUP2-BW70T100-2 MSO22 is an official firmware upgrade.

This will upgrade a 70MHz MSO-22 2-BW-70 to a 100MHz MSO-22 2-BW-100.


  • All bandwidth upgrades can be performed in the field by installing a license using the oscilloscope user interface.
Type Firmware Upgrade
Accuracy ±3%
Bandwidth 70 to 100MHz
No. of Channels 2
Screen Size Not Applicable

Reviews

Be the first to submit a review

Trustpilot