R-TECH 857086 AC/DC Adapter 24vdc 2.5amp C14 Desktop

MPN
857086
Brand
R-TECH
EAN-13
5053556008070
Order Code
85-7086
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.63
5+ £11.72
10+ £11.39
25+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockAdditional quantity lead time 7 days

This R-TECH 24VDC 2.5A desktop power adapter has a standard C14 input connector making it suitable for all socket types.

This product is ideal for use with Audio Visual equipment, IT equipment and CCTV systems that require a 60W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 60W rated output power
  • C14 Input
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Desktop Power Adapter
Input Voltage 90 - 264V AC
Output Voltage 24V
Plug Type 2.1 x 5.5 x 12mm female barrel
Output Current 2.5A
Power Rating 60W
AC Input Plug Nationality C14 Input
Dimensions (L x W x H) 117.5 x 47.5 x 34mm
Polarity Centre positive
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot