Christmas Opening Hours and Delivery Dates here

R-TECH 857083 AC/DC Adapter 12vdc 5amp C14 2.1mm Desktop

Order Code:

85-7083

Brand: R-TECH MPN: 857083 EAN-13: 5053556008049
Qty Unit Price (Ex VAT)
1+ £12.63
5+ £11.72
10+ £11.39
25+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
157 in stock, despatched same dayAdditional 7 due on 14/01/2026

This R-TECH 12VDC 5A desktop power adapter has a standard C14 input connector making it suitable for all socket types.

This product is ideal for use with Audio Visual equipment, IT equipment and CCTV systems that require a 60W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 60W rated output power
  • 2.1x5.5x12mm C+ve connector
  • C14 Input
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Desktop Power Adapter
Output Voltage 12V
Output Current 5A
Power Rating 60W
AC Input Plug Nationality C14 Input
Dimensions (L x W x H) 117.5 x 47.5 x 34mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot