R-TECH 857080 AC/DC Adapter 12vdc 2amp UK Plug Top

MPN
857080
Brand
R-TECH
EAN-13
5053556008018
Order Code
85-7080
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.91
5+ £6.41
10+ £6.23
25+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional quantity lead time 7 days

This R-TECH 12VDC 2A power adapter is suitable for UK socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 24W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 24W rated output power
  • UK socket
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type UK Plug Top Power Adapter
Output Voltage 12V DC
Output Current 2A
AC Input Plug Nationality UK
Dimensions (L x W x H) 71.2 x 43.2 x 29mm
Output Voltage (DC) 12V
Plug Type 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 24W
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot