R-TECH 857078 AC/DC Adapter 12dc 1amp UK Plug Top

MPN
857078
Brand
R-TECH
EAN-13
5053556007998
Order Code
85-7078
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.82
5+ £4.48
10+ £4.34
25+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,235 in stockAdditional quantity lead time 7 days

This R-TECH 12VDC 1A power adapter is suitable for UK socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 12W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 12W rated output power
  • UK socket
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type UK Plug Top Power Adapter
Output Voltage 12V DC
Output Current 1A
AC Input Plug Nationality UK
Dimensions (L x W x H) 59 x 48.54 x 32.1mm
Output Voltage (DC) 12V
Plug Type 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 12W
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot