AC/DC Power Adapter UK Plug Top Range

R-TECH Brand: R-TECH

These R-TECH power adapters are suitable for UK socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a power supply with a 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.

  • UK socket
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved
  • Designed for indoor use only, and not suitable for use in damp or wet conditions.

    Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Output Voltage (DC) Power Rating Type AC Input Plug Nationality Dimensions Plug Type Polarity Supply Voltage Range
    R-TECH 857077 AC/DC Adapter 5vdc 2amp UK Plug Top
    R-TECH 857077 AC/DC Adapter 5vdc 2amp UK Plug Top
    Standard range
    Order code: 85-7077
    MPN: 857077

    Despatched same day - 78 in stockAdditional quantity lead time 7 days
    1+ £4.82
    5+ £4.48
    10+ £4.34
    25+ £4.28
    Price per unit Ex VAT
    2A 5V DC 5V 10W UK Plug Top Power Adapter UK (L x W x H) 59 x 48.54 x 32.1mm 2.1 x 5.5 x 12mm female barrel Centre positive 100 to 240V
    R-TECH 857078 AC/DC Adapter 12dc 1amp UK Plug Top
    R-TECH 857078 AC/DC Adapter 12dc 1amp UK Plug Top
    Standard range
    Order code: 85-7078
    MPN: 857078

    Despatched same day - 1,199 in stockAdditional quantity lead time 7 days
    1+ £4.82
    5+ £4.48
    10+ £4.34
    25+ £4.28
    Price per unit Ex VAT
    1A 12V DC 12V 12W UK Plug Top Power Adapter UK (L x W x H) 59 x 48.54 x 32.1mm 2.1 x 5.5 x 12mm female barrel Centre positive 100 to 240V

    Trustpilot