Mean Well IRM-30-12 12V / 30W AC/DC Mini Encapsulated PSU

MPN
IRM-30-12
Brand
Mean Well
Order Code
85-6229
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.73
5+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 12V
  • Output current 2.5A
  • Rated power 30W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 69.5 x 39 x 24mm
  • 3 year warranty
  • Manufacturer's part IRM-30-12
Number of Outputs 1
Output Power Max 30W
Output Voltage 12V
Output Current 2500mA
Mounting Type PCB
Dimension 69.5 x 39 x 24mm
Dimensions 69.5 x 39 x 24mm
Efficiency 88%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Reviews

Great PCB power supplies

These are wonderful medical grade board mounted power supplies of very high quality. I use them in veterinary laser & ultrasound machines. They are not easy to find in The UK so it is very pleasing to find that Rapid have them in stock.

Reviewed by: John Smith

Trustpilot