Mean Well IRM-20-12 12V / 20W AC/DC Mini Encapsulated PSU

MPN
IRM-20-12
Brand
Mean Well
Order Code
85-6227
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.90
5+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 days

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 12V
  • Output current 1.8A
  • Rated power 21.6W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 52.4 x 27.2 x 24mm
  • 3 year warranty
  • Manufacturer's part IRM-20-12
Number of Outputs 1
Output Power Max 20 W
Output Voltage 12V
Output Current 1800mA
Mounting Type PCB
Dimensions 52.4 x 27.2 x 24mm
Efficiency 84%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Reviews

Be the first to submit a review

Trustpilot