Mean Well IRM-10-12 12V / 10W AC/DC Mini Encapsulated PSU

Image Representative of Range

Mean Well IRM-10-12 12V / 10W AC/DC Mini Encapsulated PSU

MPN
IRM-10-12
Brand
Mean Well
Order Code
85-6221
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 18/07/2026

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 12V
  • Output current 850mA
  • Rated power 10.2W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 45.7 x 25.4 x 21.5mm
  • 3 year warranty
  • Manufacturer's part IRM-10-12
Number of Outputs 1
Output Power Max 10W
Output Voltage 12V
Output Current 850mA
Mounting Type PCB
Dimensions 45.7 x 25.4 x 21.5mm
Efficiency 82%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Reviews

Be the first to submit a review

Trustpilot