Anvil AV-B33 Soldering Iron Tip 5.5mm 45° Chisel

MPN
AV-B33
Brand
Anvil
Order Code
85-5997
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.10
5+ £1.87
50+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 5 months

A 5.5mm 45° chisel longlife tip for the Anvil AV-SI60W mains powered soldering iron.


  • Fits the Anvil 60W mains iron
  • Approximate length: 70mm
  • Approximate diameter: 6mm
  • Anvil type AV-B33
For Use With Anvil AV-B
Tip Type Chisel
Tip Size 5.5mm
Length 70mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot