In all applications where laser tools are being used, particles and gases are emitted. These emissions are hazardous to health and can also settle on, or contaminate the work piece and work area. The use of a Weller fume filter extraction system can prevent this from happening.
The WellerFT Laserline LL 150 filter system is made from high-quality components and has been specifically developed to extract hazardous emissions right at the source. Its innovative filter system separates fine dust and gases in three stages and only returns completely cleaned air into the work area.
- Efficient laser extraction unit for low volumes of dust
- 100 to 240V, 60Hz operation
- 3 levels of filtering
- Optical and acoustic 'filter full' alarm
- Remote control via RS 232 port
- Model: Laser Line LL 150
- Weller type: FT-L15N
| Type |
Fume extraction system |
| Voltage |
100–240V AC |
| Power Rating |
175VA |
| Remote control |
via RS 232 port |