Mean Well SDR-75-24 24V / 76.8W Slim/High Efficiency PSU

Image Representative of Range

Mean Well SDR-75-24 24V / 76.8W Slim/High Efficiency PSU

Order Code:

85-5684

Brand: Mean Well MPN: SDR-75-24
Qty Unit Price (Ex VAT)
1+ £78.48
5+ £76.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2026

Slimline single output power supply unit from the Mean Well SDR series, suitable for DIN rail mounting and ideal for a range of industrial applications.


  • Output voltage 24V DC
  • Output current 3.2A
  • Rated power 76.8W
  • Very high efficiency with low power dissipation
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 125.2 x 102 x 32mm
  • 3 year warranty
  • Manufacturer's part SDR-75-24
Output Voltage 24V
Output Current 3.2A
Number of Outputs 1
Power Rating 75W
Input Voltage 88 to 264V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot