Mean Well MDR-60-12 12V / 60W Mini Din Rail PSU

MPN
MDR-60-12
Brand
Mean Well
Order Code
85-5657
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.98
5+ £35.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 7 days

Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.


  • Output voltage 12V DC
  • Output current 5A
  • Rated power 60W
  • Universal AC input
  • LED indicator for power on
  • Cooling by free air convection
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part MDR-60-12
Output Voltage 12V
Output Current 5A
Number of Outputs 1
Power Rating 60W
Input Voltage 85 to 264V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot