Mean Well LRS-100-24 24V / 108W Enclosed PSU

MPN
LRS-100-24
Brand
Mean Well
Order Code
85-5648
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.00
5+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 days

Ultra compact and low profile single output enclosed switching power supply unit from the Mean Well LRS series.


  • Output voltage 24V
  • Output current 4.5A
  • Rated power 108W
  • High efficiency, long life and high reliability
  • Universal AC input
  • LED indicator for power on
  • High operating temperature up to 70°C
  • Cooling by free air convection
  • 300V AC input surge
  • Operating altitude up to 5000m
  • 3 year warranty
  • Manufacturer's part LRS-100-24
Output Voltage 24V
Output Current 0A
Power Rating 108W
Number of Outputs 1
Input Voltage 85 to 264V
Dimensions 129 x 97 x 30mm
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -30 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot