Weller T0053500699N WXR 3 Rework Station 420W 230V

MPN
T0053500699N
Brand
Weller
EAN-13
4003019435722
Order Code
85-5217
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2143.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 16/11/2026


The Weller WXR 3 Rework Unit is part of Weller's WX product family. It is compatible with all WX tools and can power and control your WX soldering, desoldering, hot air and vacuum pick up tools. It can operate as a Benchtop control unit and provides a traceability functionality.



  • All-in-one station - saves money over buying separate units
  • Easy to integrate into a traceability process
  • Intelligent power management automatically shares power between tools
  • Use as a benchtop controller, i.e. for Zero Smog units
  • Intelligent power management
  • Compatible with all Weller intelligent WX tools
  • Memory set on tool
  • Backlit graphical display with multilingual operating interface
  • Self contained with 2 integrated pumps - no need for external compressed air source
  • Multi-purpose USB port for firmware updates, setting-up, datalogging and statistical download to PC or USB stick
  • Weller type WXR 3


Type Rework station
Output Wattage 420W
Memory set on tool

Reviews

Be the first to submit a review

Trustpilot