Weller 4PTE8-1 PT-E8 Solder Tip - Chisel Tip 425°C 5.6 x 1.2mm

Order Code:

85-4637

Brand: Weller MPN: 4PTE8-1 EAN-13: 4003019432585
Qty Unit Price (Ex VAT)
1+ £5.66
25+ £5.39
50+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 3 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Size: 5.6 x 1.2mm
  • Style: chisel
  • Operating temperature: 425°C
  • Weller type PTE8
For Use With PT
Tip Type Chisel
Tip Size 1.07mm
Length 15.9mm
Width 5.95mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Amazed you can still get parts for this Iron

Reviewed by: Owen Griffiths - Wednesday, February 20, 2019
I have used Weller TCP irons for 40 years and they are a brilliant design, very little to go wrong. I am now running out of bits so Rapid selling them is great. Can also get the sponges. I use a small tip for electronics and these large tips and higher temperatures for heavy gauge wires. Best iron I have ever used

Trustpilot